AC/DC power supply module, single output, 5V at 3.5A, delivering 17.5W maximum output power. Features include 3000VAC minimum isolation voltage, 78% typical efficiency, and ±2% tolerance. Operates across a -40°C to 70°C temperature range with 0.5% typical line regulation and 1% typical load regulation. Encapsulated DIP module package with 6 pins.
Mornsun LH20-13B05 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 17.5W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.6A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 6 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.