DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6
Mornsun PV15-29B05L technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 58.5 |
| Length | 109 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 1500 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun PV15-29B05L to view detailed technical specifications.
No datasheet is available for this part.