This commercial DC/DC converter from Mornsun features a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has 5 terminals and a dual terminal position. The converter is packaged in a 75x125mm R-PDMA-P5 package and is suitable for board mount applications.
Mornsun PV15-29B12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 75 |
| Length | 125 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 1500 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun PV15-29B12 to view detailed technical specifications.
No datasheet is available for this part.