Mornsun T6640CP technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 11 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | ISOLATION AMPLIFIER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.