The TD301D485H is an industrial-grade line transceiver with a dual terminal position and a temperature grade of industrial. It operates within a supply voltage range of 3.17 to 3.45 volts and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in an 8-pin R-PDMA-P8 package and has a width of 17mm and a length of 20mm.
Mornsun TD301D485H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 17 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.17 |
| Supply Voltage-Max | 3.45 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun TD301D485H to view detailed technical specifications.
No datasheet is available for this part.