The TD302D232H is a dual-line transceiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 11 terminals and a dual terminal position. The device is packaged in an R-XDMA-P11 package with a width of 17 and a length of 20. It operates at a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The transceiver is designed for industrial temperature grade and has standard input characteristics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P11 |
| Width | 17 |
| Length | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |