The URA2412ZP-6WR3 is a dual output DC/DC converter from Mornsun with a maximum operating temperature of 71°C. It has 8 terminals and a dual terminal position. The converter is available in a R-XDMA-P8 package with dimensions of 20mm in width and 32mm in length. It has a maximum load regulation of 5% and operates within an input voltage range of 9-36V.
Mornsun URA2412ZP-6WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.