The URA2415YMD-6WR3 DC/DC converter from Mornsun features a max operating temperature of 71 degrees Celsius and a min operating temperature of -40 degrees Celsius. It has 5 terminals and a dual terminal position. The converter has a JEDEC package code of S-XDMA-P5 and measures 25.4mm in width and length. It is designed for general use and has a load regulation of 5% max.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |