DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-6/5
Mornsun URB2415YMD-10WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.