The URB2415YMD-6WR3 DC/DC converter from Mornsun features a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 4-terminal design with a dual terminal position and a single output. The converter has a maximum input voltage of 36V and a minimum input voltage of 9V, with a load regulation of 5%. The S-XDMA-P4 package type is used for this board mount converter.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P4 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |