The URB2424LD-30WR3 is a 6-terminal dual output DC/DC converter from Mornsun. It features a JEDEC package code of R-MDMA-P6, measuring 25.4mm in width and 50.8mm in length. The converter operates within an input voltage range of 9-36V and provides a maximum load regulation of 1%. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |