This 6-pin DC/DC converter from Mornsun features a max operating temperature of 55C and a min operating temperature of -40C. It has a dual terminal position and a single function with one output. The converter has a load regulation of up to 5 and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |