The URF4815LP-20WR3 DC/DC converter from Mornsun operates within a temperature range of -40°C to 55°C. It has a single function and one output. The device is available in a 6-pin package type, with a width of 26.5mm and a length of 51.5mm. The converter has a maximum load regulation of 1 and can handle input voltages between 18V and 75V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 26.5 |
| Length | 51.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| REACH | unknown |
| Military Spec | False |