The URF4815QB-100WFR3 DC/DC converter from Mornsun features a maximum operating temperature of 20 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The converter has a single function and a single output. It can handle input voltages between 18 and 75 volts, with a maximum load regulation of 0.75.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 20 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-P8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |