The URF4815QB-75WR3 DC/DC converter from Mornsun features a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The converter is packaged in a JEDEC R-PDMA-P8 package with dimensions of 40.2mm in width and 61.8mm in length. It has a single output and a maximum load regulation of 0.75%.
Mornsun URF4815QB-75WR3 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 40.2 |
| Length | 61.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URF4815QB-75WR3 to view detailed technical specifications.
No datasheet is available for this part.