The URF4824QB-75WHR3 DC/DC converter from Mornsun features an operating temperature range of -40 to 40°C. It has 8 terminals and a dual terminal position. The converter has a maximum input voltage of 75V and a minimum input voltage of 18V. It also has a maximum load regulation of 0.75. The device is packaged in an 8-pin R-PDMA-P8 package type and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 40.2 |
| Length | 61.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |