The URH2405P-6WR3 is a DC/DC converter from Mornsun with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a dual terminal position. The converter has a JEDEC package code of R-PDMA-P7 and measures 20.3mm in width and 31.6mm in length. It is designed for board mount applications and has a temperature grade of OTHER.
Mornsun URH2405P-6WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.