The VRB1205D-40W DC/DC converter from Mornsun operates within a temperature range of -40 to 55 degrees Celsius. It features 8 terminals and a dual terminal position. The converter has a single output and a single function. It measures 50.8mm in width and length, and is available in a 1.8mm pitch 8-lead module package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P8 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |