The VRB2405LD-20WR3 DC/DC converter from Mornsun features a maximum operating temperature of 71C and a minimum operating temperature of -40C. It has a dual terminal position and a JEDEC package code of R-MDMA-P6. The converter measures 25.4mm in width and 50.8mm in length. It has a single function and a single output, with a maximum load regulation of 1%.
Checking distributor stock and pricing after the page loads.
Mornsun VRB2405LD-20WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |