The VRB4812LD-20WR3 DC/DC converter from Mornsun features a 1% load regulation and operates within a temperature range of -40 to 71 degrees Celsius. It has a dual terminal position and a 6-terminal design. The converter is a board mount type with a package code of R-MDMA-P6 and dimensions of 25.4mm in width and 50.8mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |