DC-DC Regulated Power Supply Module, 1 Output, 0.9999W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-8/7
Mornsun WRB1203CS-1W technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun WRB1203CS-1W to view detailed technical specifications.
No datasheet is available for this part.