This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a maximum input voltage of 18V and a minimum input voltage of 9V. The device has a load regulation of 0.75% and is available in a SIP7/8 package type.
Checking distributor stock and pricing after the page loads.
Mornsun WRB1212S-1WR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |