The WRB2403LT-1W6 DC/DC converter from Mornsun is a board mount industrial device with a temperature grade of industrial and a maximum operating temperature of 85 degrees. It has a single output and a maximum load regulation of 1. The converter has a JEDEC package code of R-PDMA-G6 and a terminal position of dual. It operates within an input voltage range of 18 to 36 volts and has a width and length of 13.7 and 23.86 millimeters, respectively.
Mornsun WRB2403LT-1W6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 13.7 |
| Length | 23.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.