This commercial-grade SRAM IC features a 28-pin SOP package and operates within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a nominal supply voltage of 5V. The IC has a maximum standby current of 5nA and a maximum access time of 100ns. It is designed for use in parallel mode and has a maximum supply current of 20μA.
Mosel Vitelic MS62257-10FC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.7376 |
| Length | 18.4658 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic MS62257-10FC to view detailed technical specifications.
No datasheet is available for this part.