The MS7201AL-50FC is a commercial temperature SOP28 packaged FIFO memory IC from Mosel Vitelic. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 80mA and a maximum clock frequency of 15.38MHz. It features 512 words of memory and a maximum access time of 50ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mosel Vitelic MS7201AL-50FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.7376 |
| Length | 18.4658 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 50 |
| Clock Frequency-Max (fCLK) | 15.38 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic MS7201AL-50FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.