This commercial synchronous DRAM features a 60-pin TFBGA package and operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.25A. The device has a maximum clock frequency of 143MHz and a maximum access time of 5.4ns. It is designed for use in memory applications.
Mosel Vitelic V54C3128164VALS7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.25 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V54C3128164VALS7 to view detailed technical specifications.
No datasheet is available for this part.