256Mbit DDR SDRAM memory chip, organized as 4Mx16, featuring a 16-bit data bus and 15-bit address bus. Operates at a maximum clock rate of 333 MHz with a 0.7 ns maximum access time. This surface-mount component utilizes a 60-pin SOC BGA package with a 1mm pin pitch, measuring 13mm x 8mm x 0.8mm. It requires a typical operating supply voltage of 2.5V and supports a 4-bank internal architecture.
Mosel Vitelic V58C2256164S-S6 technical specifications.
| Package/Case | SOC BGA |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 13 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | DDR SDRAM |
| Organization | 4Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 333MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 1M |
| Maximum Access Time | 0.7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 350mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SFP67 |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mosel Vitelic V58C2256164S-S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.