The V58C2256164SAT5 is a 66-pin commercial DDR DRAM IC from Mosel Vitelic. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.5V. It features an access time of 0.65ns and a clock frequency of up to 200MHz. The IC is packaged in a TSOP2-66 package type.
Mosel Vitelic V58C2256164SAT5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.4 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.65 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V58C2256164SAT5 to view detailed technical specifications.
No datasheet is available for this part.