256Mbit DDR SDRAM memory chip, organized as 16Mx4, featuring a 4-bit data bus and 15-bit address bus. Operates at a maximum clock rate of 266 MHz with a 0.75 ns maximum access time. This surface-mount component is housed in a 60-pin SOC BGA package with dimensions of 13mm x 8mm x 0.8mm (max). It requires a typical operating supply voltage of 2.5V and functions within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Mosel Vitelic V58C2256404S-S75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mosel Vitelic V58C2256404S-S75 technical specifications.
| Package/Case | SOC BGA |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 13 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | DDR SDRAM |
| Organization | 16Mx4 |
| Data Bus Width | 4bit |
| Maximum Clock Rate | 266MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 0.75ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 300mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SFP67 |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mosel Vitelic V58C2256404S-S75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.