256M bit DDR SDRAM memory chip, organized as 8Mx8, features an 8-bit data bus and a 15-bit address bus. Operating at a maximum clock rate of 266 MHz, this component offers 4 internal banks with 2M words per bank and a maximum access time of 0.75 ns. Encased in a 60-pin SOC BGA package with a 1mm pin pitch, it supports surface mounting and operates from a 2.3V to 2.7V supply, with a typical voltage of 2.5V. The plastic package measures 13mm x 8mm x 0.8mm, with a seated plane height of 1.2mm, and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mosel Vitelic V58C2256804S-S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOC BGA |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 13 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | DDR SDRAM |
| Organization | 8Mx8 |
| Data Bus Width | 8bit |
| Maximum Clock Rate | 266MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 2M |
| Maximum Access Time | 0.75ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 300mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SFP67 |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mosel Vitelic V58C2256804S-S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.