The V61C5181024-15T is a 32Kbit standard SRAM from Mosel Vitelic, featuring a 5V supply voltage, maximum supply current of 0.13mA, and an access time of 15ns. It has 32 terminals and is packaged in a TSOP1 package, measuring 8mm in width and 18.4mm in length. The device operates within a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Mosel Vitelic V61C5181024-15T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.13 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V61C5181024-15T to view detailed technical specifications.
No datasheet is available for this part.