This 32K x 8 standard SRAM from Mosel Vitelic features a parallel interface and a maximum access time of 70ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and is packaged in a 32-pin R-PDSO-G32 package. It consumes a maximum supply current of 75mA and has a maximum supply voltage of 5.5V. The SRAM has a maximum standby current of 5nA and a maximum number of words of 131072.
Mosel Vitelic V62C5181024L-70W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.43 |
| Length | 20.47 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V62C5181024L-70W to view detailed technical specifications.
No datasheet is available for this part.