This commercial temperature SOP SRAM IC from Mosel Vitelic features 131072 words of standard SRAM memory, accessed in parallel mode. The device operates within a temperature range of 0 to 70 degrees Celsius, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum supply current of 0.08mA and a maximum access time of 35ns. The SOP32 package measures 11.43mm in width and 20.47mm in length.
Mosel Vitelic V62C5181024LL-35W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.43 |
| Length | 20.47 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00004 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V62C5181024LL-35W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.