The 2SC3153M is a single NPN bipolar junction transistor from Mospec Semiconductor. It features a maximum collector-emitter voltage of 800V and a maximum DC collector current of 6A. The device is constructed from silicon material and has a maximum power dissipation of 100mW. The 2SC3153M operates over a temperature range of -55°C to 150°C. It is categorized as a bipolar power transistor.
Sign in to ask questions about the Mospec Semiconductor 2SC3153M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mospec Semiconductor 2SC3153M technical specifications.
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 900V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 800V |
| Maximum DC Collector Current | 6A |
| Maximum Power Dissipation | 100000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V |
| Maximum Transition Frequency | 7(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SJ642 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mospec Semiconductor 2SC3153M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.