
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AA
Mospec Semiconductor MU59 technical specifications.
| Temperature Grade | Military: -65C to +150C |
| Number of Elements | 1 |
| Output Current-Max (A) | 5 |
| Package Body Material | Plastic/Epoxy |
| Terminal Position | Dual |
| Non-rep Pk Forward Current-Max (A) | 75 |
| Reverse Recovery Time-Max (us) | 0.05 |
| Terminal Form | J Bend |
| Diode Element Material | Silicon |
| Configuration | Single |
| Number of Terminals | 2 |
| Surface Mount | Yes |
| Rep Pk Reverse Voltage-Max (V) | 800 |
| Forward Voltage-Max (V) | 1.75 |
| Operating Temperature-Max (Cel) | 150 |
| Reverse Current-Max (uA) | 5 |
| Operating Temperature-Min (Cel) | -65 |
| Ihs Objectid | '1156356659 |
Download the complete datasheet for Mospec Semiconductor MU59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.