Rectifier Diode, Schottky, 10A, 40V V(RRM),
Sign in to ask questions about the Mospec Semiconductor S10C40C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mospec Semiconductor S10C40C technical specifications.
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mospec Semiconductor S10C40C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.