Rectifier Diode, Schottky, 16A, 40V V(RRM),
Mospec Semiconductor S16C40C technical specifications.
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.