TIP127 is a PNP complementary silicon Darlington power transistor intended for general-purpose amplifier and low-speed switching applications. In the TIP120 through TIP127 family datasheet, TIP127 is the 100 V member and is rated for 5 A continuous collector current and 65 W total power dissipation in a TO-220 package. The documented operating and storage junction temperature range is -65°C to +150°C, and the device family includes an internal base-emitter shunt resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mospec Semiconductor TIP127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mospec Semiconductor TIP127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.