Common Mode Chokes Dual 2kOhm 100MHz 2.5A 0.075Ohm DCR SMD
Motocraft CMCA508505-202-2P technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 2kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.075Ohm |
| Mounting | Surface Mount |
| Product Length | 5.3mm |
| Product Depth | 8.8mm |
| Height | 5.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.