Inductor RF Chip Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.7A 0.045Ohm DCR 0603 T/R
Motocraft HSC0603-3N3J-E technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.045Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 5900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.