The HSC0805-R16G-E is a surface mount fixed inductor from Motocraft with a wirewound technology and ceramic core material. It has an inductance of 0.16uH with a tolerance of 2% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.4A with a maximum DC resistance of 0.6R. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 900MHz. The inductor is available in an 0805 case size with dimensions of 2.4mm in length, 1.45mm in height, and 1.65mm in depth. It operates within a temperature range of -25 to 85 degrees Celsius.
Motocraft HSC0805-R16G-E technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.16uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.45mm |
| Product Depth | 1.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Motocraft HSC0805-R16G-E to view detailed technical specifications.
No datasheet is available for this part.