The HSC0805-R25G-E is a ceramic wirewound inductor from Motocraft, featuring a 0.25uH inductance with a 2% tolerance. It operates at a minimum frequency of 100MHz and can handle a maximum DC current of 0.35A. The inductor is constructed with a ceramic core material and has a minimum quality factor of 48. It measures 2.4mm in length, 1.45mm in height, and 1.65mm in depth, with a case size of 0805. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.25uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 680MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.45mm |
| Product Depth | 1.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |