Inductor RF Chip Wirewound 0.47uH 2% 500MHz 30Q-Factor Ceramic 0.25A 1.76Ohm DCR 0805 T/R
Motocraft HSC0805-R47G-E technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.76Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.45mm |
| Product Depth | 1.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.