This is a surface mount wirewound inductor with a ceramic core, featuring an inductance of 0.68uH and a tolerance of 5%. It operates over a temperature range of -25 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.19A and a maximum DC resistance of 2.2 ohms. It is designed for use in RF applications and has a minimum quality factor of 23 and a minimum self resonant frequency of 188MHz.
Motocraft HSC0805-R68J-E technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 188MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.45mm |
| Product Depth | 1.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.