Inductor High Frequency Chip Wirewound 0.56uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Motocraft HSC1008-R56J-E technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.33Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.03mm |
| Product Depth | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.