Common Mode Chokes Dual 1600uH 100kHz 0.8A 0.3Ohm DCR SMD
Motocraft M100-B12 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1600uH |
| Leakage Inductance | 9.6uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.3Ohm |
| Mounting | Surface Mount |
| Product Length | 11.45mm |
| Product Depth | 11.45mm |
| Height | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.