Ferrite Beads High Current Chip 250Ohm 25% 100MHz 3A 0805 T/R
Motocraft MHC2012S251Q-A technical specifications.
| Maximum DC Current | 3A |
| Type | High Current Chip |
| Impedance | 250Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.