Choke Wirewound 2.7uH 10% 7.96MHz 50Q-Factor 0.595A 0.28Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.595A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 95MHz |
| Lead Style | Axial |
| Product Length | 8mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |