Motocraft MTC-0204-R10K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.085Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 470MHz |
| Lead Style | Axial |
| Product Length | 8mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Motocraft MTC-0204-R10K to view detailed technical specifications.
No datasheet is available for this part.