This 0.1uH wirewound choke features a 10% tolerance and is designed for operation between -20°C and 100°C. With a maximum DC current of 0.7A and a maximum DC resistance of 0.085Ω, it is suitable for various applications. The choke has a minimum quality factor of 40 and a minimum self-resonant frequency of 470MHz. It is available in an axial lead style with a product length of 8mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.085Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 470MHz |
| Lead Style | Axial |
| Product Length | 8mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |